Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 27V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€905.32

(exc. VAT)

€1,113.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€905.32

*price indicative

RS Stock No.:
821-861
Mfr. Part No.:
F067152/ 1650-R-RR0-0-2-01-5-M0-00-0-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Temperature Controller

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

PID

Maximum Supply Voltage

27V ac/dc

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

RS485 Modbus RTU Slave

Display Type

LCD

Maximum Voltage

240V ac/dc

Width

48mm

IP Rating

IP65

Standards/Approvals

CE, RoHS, REACH, UL, cUL, EAC

Length

96mm

Mount Type

Panel Mount

Input Type

Auxiliary, Digital/Analogue

Series

1650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller offers precise control for various industrial applications, ensuring optimal performance and reliability in managing thermal processes, leveraging Advanced technologies and user-friendly interfaces for effective configuration.

Large backlit LCD display for easy visibility and monitoring

Configurable operator Interface supports multiple languages for user convenience

Dual PID control loops enhance process management and efficiency

Advanced diagnostics facilitate timely maintenance and fault identification

Flexible communication options including RS485 and Ethernet for integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy