Gefran 1650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 821-869
- Mfr. Part No.:
- F067162/ 1650-R-RRR-0-2-01-5-00-00-0-00
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€838.76
(exc. VAT)
€1,031.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €838.76 |
*price indicative
- RS Stock No.:
- 821-869
- Mfr. Part No.:
- F067162/ 1650-R-RRR-0-2-01-5-00-00-0-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Series | 1650 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Series 1650 | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers Advanced control solutions for various thermal applications, providing efficient monitoring and management of temperature control through dual PID loops and extensive configuration options.
Large backlit LCD display ensures high visibility for operators
Features 32 logical function blocks for customised control sequences
Supports communication via RS485 Modbus RTU and Ethernet Modbus TCP
Incorporates an intuitive setup wizard for effortless configurations
Related links
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Rail 4 Output Relay 27V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
