Gefran 1250 Panel Mount Power Controller 8 Input, 3 Output Relay 240V PID
- RS Stock No.:
- 821-911
- Mfr. Part No.:
- F084893/ 1250-C-RR0-00150-1-G
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€524.60
(exc. VAT)
€645.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €524.60 |
*price indicative
- RS Stock No.:
- 821-911
- Mfr. Part No.:
- F084893/ 1250-C-RR0-00150-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | Relay | |
| Number of Inputs | 8 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Firing Mode | Zero Crossing | |
| Controlled Phases | 1 | |
| Digital Comms | RS485 | |
| Auxiliary Power Supply | 24 V | |
| Energy measurement | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Length | 96mm | |
| Input Type | Thermocouple | |
| Series | 1250 | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type Relay | ||
Number of Inputs 8 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Firing Mode Zero Crossing | ||
Controlled Phases 1 | ||
Digital Comms RS485 | ||
Auxiliary Power Supply 24 V | ||
Energy measurement Yes | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Length 96mm | ||
Input Type Thermocouple | ||
Series 1250 | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is an Advanced device designed for precise temperature management. Its core function is to maintain and control process parameters, optimising heating and cooling systems effectively.
Operator Interface features a large, customisable LCD display
Supports universal inputs for thermocouples and resistance thermometers
Includes sixteen function Block applications for flexible control logic
Equipped with four relay outputs for various application needs
Related links
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Power Controller 8 Input, 4 Output Analog 240V PID
- Gefran 1250 Panel Mount Power Controller 8 Input, 3 Output Relay 240V PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 3 Output Relay 240V PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 3 Output Relay 240V PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Analog 240V PID
- Gefran 1250 Panel PID Temperature Controller, 3 Output Relay 240V PID Controller
