Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 822-036
- Mfr. Part No.:
- F045539/ GFX4-80-R-2-0-E
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,627.98
(exc. VAT)
€2,002.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,627.98 |
*price indicative
- RS Stock No.:
- 822-036
- Mfr. Part No.:
- F045539/ GFX4-80-R-2-0-E
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Maximum Current | 40A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Controlled Phases | 3 | |
| Diagnostics | Current | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 480V | |
| Display Type | LED Indicator | |
| Standards/Approvals | CE, CSA, UL | |
| IP Rating | IP20 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Series | GFX-4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Maximum Current 40A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Controlled Phases 3 | ||
Diagnostics Current | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 480V | ||
Display Type LED Indicator | ||
Standards/Approvals CE, CSA, UL | ||
IP Rating IP20 | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
Series GFX-4 | ||
- COO (Country of Origin):
- IT
The Gefran control unit designed for efficient management of electrical power, integrating Advanced loop control features for precise thermal process regulation.
Four independent loop control units enhance operational flexibility
Integrated solid state relays simplify installation and reduce wiring needs
Real-time diagnostics provide continuous monitoring of current and alarms
Support for multiple communication protocols ensures compatibility with various systems
Options for auxiliary inputs and outputs allow tailored configurations for diverse applications
Related links
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
