Gefran 650 DIN Controller 3 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€534.97

(exc. VAT)

€658.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€534.97

*price indicative

RS Stock No.:
822-100
Mfr. Part No.:
F062739/ 650-D-RR0-01011-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Number of Inputs

3

Number of Outputs

3

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Auxiliary Power Supply

24 V dc

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Controlled Phases

3

Display Type

LCD

Maximum Voltage

240V ac/dc

Standards/Approvals

CE, UL

IP Rating

IP65

Width

48mm

Length

48mm

Series

650

Input Type

Current/Voltage

Mount Type

DIN

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran PID temperature controller offers precise control for industrial applications, enabling effective temperature regulation and monitoring. This device includes a user-friendly Interface with comprehensive diagnostic capabilities, enhancing operational reliability.

Customisable LCD display allows for tailored visualisation of process variables

Supports multiple thermocouple and resistance thermometer inputs for versatile usage

Programmable timer functions enable delayed activation for improved process control

Integrated energy counters support preventive maintenance and monitoring strategies

Configurable function blocks provide flexible machine control options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy