Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€1,961.45

(exc. VAT)

€2,412.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,961.45

*price indicative

RS Stock No.:
822-117
Mfr. Part No.:
F068958/ GFX4-IR-80-C-2-0-E
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Analog

Number of Inputs

6

Number of Outputs

8

Maximum Current

40A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Diagnostics

Current, Temperature Diagnostics, Voltage

Controlled Phases

3

Digital Comms

Modbus RTU

Maximum Voltage

480V ac

Display Type

LED Indicator

Width

140mm

IP Rating

IP20

Standards/Approvals

UL

Length

147.5mm

Series

GFX4-IR

Mount Type

DIN Rail

Input Type

Current/Voltage

COO (Country of Origin):
IT
The Gefran modular power controller that efficiently manages thermal processes for inductive loads and IR lamps. Its four independent channels provide precise temperature and power control within a Compact design.

16 to 40 Amps per channel with integrated current transformers

Flexible communication options include Modbus RTU and Fieldbus protocols

Configurable output options ensure compatibility with various load types

Advanced diagnostics for current, voltage, and temperature monitoring

Robust design includes CE, UL, CSA certifications for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy