Gefran 1250 DIN Controller 5 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature

Subtotal (1 unit)*

€744.81

(exc. VAT)

€916.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€744.81

*price indicative

RS Stock No.:
822-168
Mfr. Part No.:
F072425/ 1250-D-RR0-11050-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Number of Inputs

5

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Display Type

LCD

Maximum Voltage

240V ac/dc

Length

96mm

IP Rating

IP65

Width

48mm

Standards/Approvals

UL

Input Type

Current/Voltage, RTD

Series

1250

Mount Type

DIN

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran sophisticated temperature controller designed for precise thermal management. It offers a reliable solution for applications requiring EXACT temperature regulation and monitoring across various industrial environments.

Large LCD display allows customisation of colours for improved visibility

Configurable relay outputs enhance flexibility in controlling equipment

Advanced tuning capabilities ensure accurate temperature control even in challenging conditions

Multiple function Block applications facilitate complex logic sequences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy