Gefran 650 Series DIN PID Temperature Controller 3 Input, 3 Output Analogue/Digital 240V ac On-Off

Image representative of range

Subtotal (1 unit)*

€492.88

(exc. VAT)

€606.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€492.88

*price indicative

RS Stock No.:
822-303
Mfr. Part No.:
F089533/ 650-C-DR0-01030-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

PID Temperature Controller

Output Type

Analogue/Digital

Number of Inputs

3

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Digital Comms

Modbus RTU

Auxiliary Power Supply

5 W

Diagnostics

Short Circuit

Controlled Phases

3

Energy measurement

Yes

Display Type

LED

Maximum Voltage

240V ac/dc

IP Rating

IP65

Length

40mm

Width

40mm

Standards/Approvals

CE, EAC, UL

Mount Type

DIN

Series

650 Series

Input Type

Linear Input

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran cutting-edge 1/16 DIN PID temperature controller designed for precise temperature management in various industrial applications, ensuring optimal performance and reliability in demanding environments.

Operator Interface features a large customisable LCD display

Configurable function Block applications offer versatile control options

Guided configuration enables quick setup without requiring external devices

Advanced diagnostics and preventive maintenance services enhance operational efficiency

PID control algorithms ensure stable and accurate temperature management

Multiple alarm functions are assignable to various outputs for heightened control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy