Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller
- RS Stock No.:
- 822-432
- Mfr. Part No.:
- F082488/ GFX4-IR-60-T-2-F-E1
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€2,408.43
(exc. VAT)
€2,962.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,408.43 |
*price indicative
- RS Stock No.:
- 822-432
- Mfr. Part No.:
- F082488/ GFX4-IR-60-T-2-F-E1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| Width | 48mm | |
| Standards/Approvals | CE, CSA, UL | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Series | GFX4-IR | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
Width 48mm | ||
Standards/Approvals CE, CSA, UL | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Series GFX4-IR | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran power controller efficiently regulates power to inductive loads and infrared lamps with exceptional accuracy. Ideal for demanding industrial applications, it ensures optimal performance in heating processes through Advanced control technologies.
Integrated current transformers facilitate precise monitoring
Modbus RTU communication allows seamless integration into existing systems
Supports four independent process inputs for versatile temperature control
RMS current measurement ensures reliable load management
Related links
- Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Triac 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail 4 Output Relay 24V dc PID
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller
