Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 240V ac On-Off, PID

Image representative of range

Subtotal (1 unit)*

€394.06

(exc. VAT)

€484.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€394.06

*price indicative

RS Stock No.:
822-451
Mfr. Part No.:
F092865/ 650-R-RR0-00000-1-LFG
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

1

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

On-Off, PID

Maximum Supply Voltage

240V ac

Diagnostics

Heater Break Alarm, Loop Break

Controlled Phases

1

Display Type

LCD

Maximum Voltage

250V ac

Standards/Approvals

UL

Width

48mm

Length

80mm

IP Rating

IP65

Input Type

Universal

Mount Type

Panel Mount

Series

650

Panel Depth

70mm

COO (Country of Origin):
IT
The Gefran controller is a Compact and efficient unit designed for precise temperature regulation. With Advanced tuning algorithms, it ensures accurate control in various thermal applications.

Customisable LCD display with up to 7 segments for clear visibility

Guided configuration allows easy setup with minimal parameters required

Multiple outputs, including relay and logic options, provide versatility

Supports various sensor types, including thermocouples and RTDs, for flexibility

Built-in diagnostics and preventive maintenance features enhance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy