Gefran 1200 Panel Temperature Controller 2 Input, 4 Output Logic, Relay Output 240V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€521.55

(exc. VAT)

€641.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€521.55

*price indicative

RS Stock No.:
822-486
Mfr. Part No.:
F028996/ 1200-RRRD-01-0-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic, Relay Output

Product Type

Temperature Controller

Number of Inputs

2

Number of Outputs

4

Maximum Current

5mA

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Firing Mode

Phase Angle Operation

Diagnostics

Yes

Controlled Phases

2

Auxiliary Power Supply

24 W

Digital Comms

Modbus RTU

Maximum Voltage

240V ac/dc

Display Type

LED

Standards/Approvals

EN 61010-1

Width

96mm

Length

48mm

IP Rating

IP65

Mount Type

Panel

Series

1200

Input Type

RTD, TC RTD

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller designed for precise temperature regulation and process control. It offers Advanced features suitable for a variety of industrial applications.

Universal input configurable via faceplate ensures compatibility with multiple signal types

Memory storage for up to three alarms with complete configurability enhances operational safety

Integrated self-diagnosis simplifies troubleshooting and maintenance processes

Soft-start and manual/automatic mode selection optimise user control and ease of operation

Optically isolated RS485 serial line supports MODBUS RTU communication for reliable data exchange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy