Gefran GFX4 DIN Rail, Panel Mount Power Controller 4 Input, 4 Output SCR, SSR 480V ac PID

Image representative of range

Subtotal (1 unit)*

€1,412.55

(exc. VAT)

€1,737.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,412.55

*price indicative

RS Stock No.:
822-512
Mfr. Part No.:
F031354/ GFX4-30-D-4-F-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

SCR, SSR

Number of Inputs

4

Number of Outputs

4

Maximum Current

16A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

480V ac

Controlled Phases

4

Diagnostics

HB Alarm, Lba Alarm

Digital Comms

RS485 Modbus RTU

Auxiliary Power Supply

24 V dc

Energy measurement

Yes

Maximum Voltage

480V ac

IP Rating

IP20

Length

109.5mm

Standards/Approvals

CE, UL, cUL

Width

195mm

Series

GFX4

Input Type

TC RTD, Thermocouple, Type J/K/R/T Thermocouple

Mount Type

DIN Rail, Panel Mount

COO (Country of Origin):
IT
The Gefran Compact power controller manages four independent loop control units, optimising electrical power management for various applications, ensuring efficient operation and reliability.

Equipped with 4 universal process inputs accommodating various sensor types

Offers up to 30 kW maximum contemporary power at 480V

Includes optional analogue inputs for enhanced versatility

Features integrated solid state relays for efficient heating control

Supports multiple standard digital communication protocols, including Modbus RTU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy