Gefran GFX4 DIN Rail, Panel Mount Power Controller 4 Input, 4 Output SCR, SSR 480V ac PID

Image representative of range

Subtotal (1 unit)*

€1,711.19

(exc. VAT)

€2,104.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,711.19

*price indicative

RS Stock No.:
822-654
Mfr. Part No.:
F055404/ GFX4-30-R-4-F-E
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

SCR, SSR

Number of Inputs

4

Number of Outputs

4

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

480V ac

Digital Comms

RS485 Modbus RTU

Energy measurement

Yes

Diagnostics

HB Alarm, Lba Alarm

Controlled Phases

4

Auxiliary Power Supply

24 V dc

Maximum Voltage

480V ac

Width

195mm

Standards/Approvals

CE, UL, cUL

Length

109.5mm

IP Rating

IP20

Input Type

TC RTD, Thermocouple, Type J/K/R/T Thermocouple

Mount Type

DIN Rail, Panel Mount

Series

GFX4

COO (Country of Origin):
IT
The Gefran modular power controller offers four independent loop control capabilities to effectively manage electrical power across multiple applications, ensuring optimal performance and ease of integration in various setups.

Compact unit integrates all necessary components, including a solid-state relay and configurable inputs

Delivers a maximum power output of 30kW at 480V with precise control for each loop

Supports both analogue and digital inputs and outputs for versatile connectivity

Facilitates diagnostics through built-in monitoring, enhancing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy