Gefran GFX4-IR DIN Rail Controller SSR 24V dc Temperature Controller
- RS Stock No.:
- 822-671
- Mfr. Part No.:
- F056627/ GFX4-IR-80-C-4-0-M
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,891.79
(exc. VAT)
€2,326.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,891.79 |
*price indicative
- RS Stock No.:
- 822-671
- Mfr. Part No.:
- F056627/ GFX4-IR-80-C-4-0-M
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Maximum Current | 40A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| Width | 48mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Series | GFX4-IR | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Maximum Current 40A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
Width 48mm | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
Series GFX4-IR | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller designed to manage up to 80A across four zones. Its primary function is to regulate power for infrared lamps and inductive loads with an efficient and intelligent control system.
Handles load up to 80kW@480V, maximising energy efficiency
Offers 4 independent PID control channels for precise temperature regulation
Includes integrated current transformers and Advanced feedback diagnostics
Features configurable relay and logic outputs for versatile applications
Supports Modbus RTU and multiple Fieldbus communication protocols
Related links
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
