Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€615.68

(exc. VAT)

€757.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€615.68

*price indicative

RS Stock No.:
822-700
Mfr. Part No.:
F064828/ 1650-R-RRR-0-0-00-5-M0-00-1-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

5

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Controlled Phases

3

Display Type

LCD

Maximum Voltage

240V ac/dc

Length

96mm

IP Rating

IP65

Standards/Approvals

RoHS

Width

80mm

Input Type

Current/Voltage, RTD

Mount Type

DIN

Series

1650

Panel Depth

48mm

COO (Country of Origin):
IT
The Gefran temperature controller offers Advanced control capabilities, managing dual PID loops efficiently while facilitating easy programming and diagnostics through an intuitive operator Interface with a large LCD display.

Large backlit LCD for high visibility and easy reading

Configurable parameters enable straightforward programming, even during power-off

Dual PID control loops simplify process management for complex applications

Integrated Web server for remote access and parameter adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy