Gefran 1650 DIN Controller, 3 Output Relay 24V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€599.56

(exc. VAT)

€737.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€599.56

*price indicative

RS Stock No.:
822-701
Mfr. Part No.:
F064830/ 1650-R-RR0-0-1-00-0-00-00-1-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Outputs

3

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Controlled Phases

3

Maximum Voltage

240V ac/dc

Display Type

LCD

Length

96mm

Standards/Approvals

CE, RoHS, REACH

IP Rating

IP65

Width

48mm

Series

1650

Input Type

Current/Voltage

Mount Type

DIN

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller designed for precision control in various applications. Its user-friendly Interface and Advanced features facilitate easy configuration and enhanced monitoring capabilities.

Large LCD display with configurable bar graphs for enhanced readability

32 function blocks allow for customised control applications

Two PID control loops enable flexible management of different processes

Web server access permits remote monitoring and parameter adjustment

Preventive maintenance features with energy counters to optimise operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy