Gefran 650 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 822-720
- Mfr. Part No.:
- F065806/ 650-R-RR0-00101-0-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€487.39
(exc. VAT)
€599.49
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €487.39 |
*price indicative
- RS Stock No.:
- 822-720
- Mfr. Part No.:
- F065806/ 650-R-RR0-00101-0-G
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Auxiliary Power Supply | 24 V dc | |
| Controlled Phases | 3 | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL | |
| Length | 48mm | |
| Series | 650 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Auxiliary Power Supply 24 V dc | ||
Controlled Phases 3 | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL | ||
Length 48mm | ||
Series 650 | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 650 DIN Controller 2 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 4 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
