PIXSYS ATR124 Panel Mount PID Controller 1 Input Digital 230V ac/dc On-Off Control
- RS Stock No.:
- 877-723
- Mfr. Part No.:
- ATR124-ABC
- Manufacturer:
- PIXSYS
Subtotal (1 unit)*
€173.52
(exc. VAT)
€213.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.52 |
*price indicative
- RS Stock No.:
- 877-723
- Mfr. Part No.:
- ATR124-ABC
- Manufacturer:
- PIXSYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIXSYS | |
| Output Type | Digital | |
| Product Type | PID Controller | |
| Number of Inputs | 1 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off Control | |
| Maximum Supply Voltage | 230V ac/dc | |
| Diagnostics | Alarm | |
| Digital Comms | RS485 | |
| Display Type | LED Display | |
| Maximum Voltage | 10V dc | |
| IP Rating | IP65 | |
| Width | 32mm | |
| Standards/Approvals | CE | |
| Length | 74mm | |
| Series | ATR124 | |
| Mount Type | Panel Mount | |
| Input Type | Analogue Input | |
| Panel Depth | 53mm | |
| Select all | ||
|---|---|---|
Brand PIXSYS | ||
Output Type Digital | ||
Product Type PID Controller | ||
Number of Inputs 1 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off Control | ||
Maximum Supply Voltage 230V ac/dc | ||
Diagnostics Alarm | ||
Digital Comms RS485 | ||
Display Type LED Display | ||
Maximum Voltage 10V dc | ||
IP Rating IP65 | ||
Width 32mm | ||
Standards/Approvals CE | ||
Length 74mm | ||
Series ATR124 | ||
Mount Type Panel Mount | ||
Input Type Analogue Input | ||
Panel Depth 53mm | ||
- COO (Country of Origin):
- IT
The PIXSYS Controller designed for universal analogue input applications, offering multiple functionalities and configurations to meet diverse process monitoring needs.
Supports various input types including TC, RTD, mA, and V
Offers multiple alarm modes for enhanced operational flexibility
Includes dynamic smart tuning for optimal performance
Features optional RS485 isolation for robust communication
Programmable sampling time up to 2.1 MS for precise data capture
Provides data protection with password access and control locking
Related links
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 2 Relay 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 1 Relay 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input DC, 2 Relay 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 3 Relay 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 1 Relay, DC 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 1 Relay, Logic/SSR 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input Logic/SSR, 2 Relay 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input DC, 1 Relay 230V ac PID Controller
