Jumo diraTRON DIN Rail PID Controller 2 Input, 3 Output Analog, Logic, Relay 240V ac PID
- RS Stock No.:
- 888-608
- Mfr. Part No.:
- 702061/0-1-3-0-23
- Manufacturer:
- Jumo
Image representative of range
Subtotal (1 unit)*
€360.00
(exc. VAT)
€442.80
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €360.00 |
*price indicative
- RS Stock No.:
- 888-608
- Mfr. Part No.:
- 702061/0-1-3-0-23
- Manufacturer:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | PID Controller | |
| Output Type | Analog, Logic, Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 3A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Spring Cage | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Micro USB | |
| Diagnostics | Measuring Circuit Monitoring (Probe/Cable Fault Detection) | |
| Controlled Phases | 1 | |
| Display Type | LCD - Dot Matrix | |
| Maximum Voltage | 250V ac | |
| Standards/Approvals | UL 60730-2-9 | |
| Width | 22.5mm | |
| IP Rating | IP20, IP65 | |
| Length | 121mm | |
| Mount Type | DIN Rail | |
| Input Type | Universal | |
| Series | diraTRON | |
| Panel Depth | 135mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type PID Controller | ||
Output Type Analog, Logic, Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 3A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Spring Cage | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Micro USB | ||
Diagnostics Measuring Circuit Monitoring (Probe/Cable Fault Detection) | ||
Controlled Phases 1 | ||
Display Type LCD - Dot Matrix | ||
Maximum Voltage 250V ac | ||
Standards/Approvals UL 60730-2-9 | ||
Width 22.5mm | ||
IP Rating IP20, IP65 | ||
Length 121mm | ||
Mount Type DIN Rail | ||
Input Type Universal | ||
Series diraTRON | ||
Panel Depth 135mm | ||
- COO (Country of Origin):
- DE
Related links
- Jumo diraTRON DIN Rail PID Controller 2 Input Relay 240V ac PID
- Jumo diraTRON DIN Rail PID Controller 2 Input Logic, Relay 24V dc PID
- Jumo diraTRON DIN Rail PID Controller 2 Input Relay 24V dc PID
- Jumo JUMO diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
- Jumo favoTRON Panel Mount PID Controller 2 Input Relay 240V ac PID
- Jumo favoTRON Panel Mount PID Controller 2 Input Relay 240V ac PID
- Jumo favoTRON Panel Mount PID Controller 2 Input Relay 240V ac PID
- Jumo favoTRON Panel Mount PID Controller 2 Input Relay 240V ac PID
