Jumo favoTRON Panel Mount PID Controller 2 Input, 5 Output Logic, Relay 24V dc PID
- RS Stock No.:
- 888-614
- Mfr. Part No.:
- 702014/0-04-30
- Manufacturer:
- Jumo
Image representative of range
Subtotal (1 unit)*
€226.00
(exc. VAT)
€277.98
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €226.00 |
*price indicative
- RS Stock No.:
- 888-614
- Mfr. Part No.:
- 702014/0-04-30
- Manufacturer:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Logic, Relay | |
| Product Type | PID Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 5 | |
| Maximum Current | 3A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Spring | |
| Control Type | PID | |
| Maximum Supply Voltage | 24V dc | |
| Controlled Phases | 1 | |
| Diagnostics | Measuring Circuit Monitoring (Probe/Cable Fault Detection) | |
| Digital Comms | USB | |
| Maximum Voltage | 230V ac | |
| Display Type | LCD | |
| Standards/Approvals | DIN EN 61326-1 | |
| Length | 96mm | |
| Width | 96mm | |
| IP Rating | IP20, IP65 | |
| Series | favoTRON | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Panel Depth | 63.1mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Logic, Relay | ||
Product Type PID Controller | ||
Number of Inputs 2 | ||
Number of Outputs 5 | ||
Maximum Current 3A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Spring | ||
Control Type PID | ||
Maximum Supply Voltage 24V dc | ||
Controlled Phases 1 | ||
Diagnostics Measuring Circuit Monitoring (Probe/Cable Fault Detection) | ||
Digital Comms USB | ||
Maximum Voltage 230V ac | ||
Display Type LCD | ||
Standards/Approvals DIN EN 61326-1 | ||
Length 96mm | ||
Width 96mm | ||
IP Rating IP20, IP65 | ||
Series favoTRON | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Panel Depth 63.1mm | ||
- COO (Country of Origin):
- DE
Related links
- Jumo favoTRON Panel Mount PID Controller 2 Input Relay 24V dc PID
- Jumo favoTRON Panel Mount PID Controller 2 Input Relay 240V ac PID
- Jumo favoTRON Panel Mount PID Controller 2 Input Relay 240V ac PID
- Jumo favoTRON Panel Mount PID Controller 2 Input Relay 24V dc PID
- Jumo favoTRON Panel Mount PID Controller 2 Input Relay 24V dc PID
- Jumo favoTRON Panel Mount PID Controller 2 Input Relay 240V ac PID
- Jumo favoTRON Panel Mount PID Controller 2 Input Relay 240V ac PID
- Jumo diraTRON DIN Rail PID Controller 2 Input Relay 24V dc PID
