Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac On-Off
- RS Stock No.:
- 106-5977
- Distrelec Article No.:
- 300-84-434
- Mfr. Part No.:
- E5CC-QX2ABM-000
- Manufacturer:
- Omron
Subtotal (1 unit)*
€329.18
(exc. VAT)
€404.89
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.18 |
*price indicative
- RS Stock No.:
- 106-5977
- Distrelec Article No.:
- 300-84-434
- Mfr. Part No.:
- E5CC-QX2ABM-000
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Solid State Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A ac | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off | |
| Terminal Type | Push-in | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Display Type | 11 Segment | |
| Maximum Voltage | 250V | |
| IP Rating | IP66, IP20, IP00 | |
| Length | 9mm | |
| Standards/Approvals | EN 61010-1 (IEC 61010-1), KC mark, EN55011, EN61326-1, cULus:UL 61010-1/CSA C22.2 No.61010-1 | |
| Width | 24mm | |
| Series | E5CC | |
| Mount Type | Panel Mount | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Solid State Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 1 | ||
Maximum Current 50A ac | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off | ||
Terminal Type Push-in | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Display Type 11 Segment | ||
Maximum Voltage 250V | ||
IP Rating IP66, IP20, IP00 | ||
Length 9mm | ||
Standards/Approvals EN 61010-1 (IEC 61010-1), KC mark, EN55011, EN61326-1, cULus:UL 61010-1/CSA C22.2 No.61010-1 | ||
Width 24mm | ||
Series E5CC | ||
Mount Type Panel Mount | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- CN
Omron E5CC Series PID Temperature Controller, 48mm size, 100 to 240 V AC Supply Voltage - E5CC-QX2ABM-000
This PID temperature controller from Omron provides precise temperature management for a variety of industrial applications. With compact dimensions of 48 x 48mm, it integrates seamlessly into panel installations. The controller supports a wide range of thermocouple inputs and operates effectively across a supply voltage of 100 to 240V AC.
Features & Benefits
• Suitable for SSR, solid state relay, and logic outputs
• Capable of ON/OFF, PID, and 2-PID control types
• Wide temperature range supports various thermocouples
• Features an 11-segment digital display for easy reading
• Panel mount design simplifies installation in any setting
• High IP66 rating for resistance against dust and water
Applications
• Used for precise temperature control in industrial ovens
• Ideal for heating systems requiring reliable automation
• Employed in laboratories for experiments needing accurate readings
• Supports various manufacturing processes requiring temperature regulation
What input types can this controller accommodate?
It can handle universal inputs, including thermocouples and platinum resistance thermometers, ensuring flexibility for various applications.
How does this controller ensure reliable performance in challenging environments?
With an IP66 rating, it provides excellent protection against dust and water, making it suitable for use in harsh industrial settings.
What is the maximum operating temperature for this device?
The controller can operate safely up to a maximum temperature of +55 °C, suitable for a wide range of industrial applications.
Can it be used with multiple thermocouple types?
Yes, it supports an extensive variety of thermocouples, including Types B, J, K, N, R, S, T, PLII, and U, allowing it to adapt to specific measurement needs.
E5CC Digital Temperature Controller
Omrons E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.
The controllers compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CCs large 15.2 mm LED characters provide increased visibility in any application.
PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.
Features and Benefits
• Large white LCD display
• 15.2 mm characters
• Dual PV/SV 4-digit display
• 50 ms high-speed sampling
• Short 60 mm housing case
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
Approvals
CE
Related links
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 24V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input SSR PID
- Omron E5CC Panel Mount Controller 1 Input, 3 Output Solid State Relay 240V ac PID Controller
