West Instruments P6100 Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 48V ac/dc On-Off

Subtotal (1 unit)*

€631.73

(exc. VAT)

€777.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€631.73

*price indicative

RS Stock No.:
123-8245
Mfr. Part No.:
P6100-2-1-1-1-0-2-2
Manufacturer:
West Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

West Instruments

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

1

Number of Outputs

3

Maximum Current

2A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

0°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

48V ac/dc

Digital Comms

Baudrate 1200-19200 bps, Modbus, ASCII Protocol, RS485 (2-Wire)

Maximum Voltage

280V

Display Type

Dual 4 Digit LED

IP Rating

IP66

Length

10mm

Width

48mm

Standards/Approvals

UL & ULC recognised, CE

Mount Type

Panel Mount

Series

P6100

Input Type

Thermocouple

Panel Depth

100mm

COO (Country of Origin):
GB

West 6100+ Temperature Controller


The West 6100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 6100+ controller is an evolved product from the N6100. The product benefits from having more versatile features and user-friendly functionalities. The features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.

It has been designed to incorporate improvements, saves time, reduce inventory stock and virtually eliminate the likelihood of operator errors.

The 6100+ results in providing a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection

• Plug in output modules allows installing just the functions needed

• Expanded user-selectable operator modes

• User-selectable plug-and-play output cards

• Process and loop alarms

• Adjustable hysteresis

• Optional analogue Remote Setpoint Input

• Optional 10 V SSR driver

• Improved Windows PC configuration software

• Improved easy to use HMI

• Jumperless input configuration

• Auto-hardware recognition

• Faster communication speeds

• More security options

• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy