Eurotherm EPC3016 Panel Mount PID Controller 2 Input, 3 Output DC Analogue Output, Form A Relay, Form C Relay, Logic
- RS Stock No.:
- 144-9293
- Mfr. Part No.:
- EPC3016/CC/VH/R2/R2
- Manufacturer:
- Eurotherm
- RS Stock No.:
- 144-9293
- Mfr. Part No.:
- EPC3016/CC/VH/R2/R2
- Manufacturer:
- Eurotherm
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Product Type | PID Controller | |
| Output Type | DC Analogue Output, Form A Relay, Form C Relay, Logic I/O, Triac Output | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 2A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Digital Comms | EtherNet/IP, Ethernet, Bacnet, Modbus RTU, Modbus TCP | |
| Diagnostics | Yes | |
| Maximum Voltage | 264V | |
| Display Type | High Visibility LCD With Backlight | |
| Width | 96mm | |
| Standards/Approvals | EN 60529, CCC Exempt, CE, CHINA RoHS, cUL, EN 14597 TR Type Approval, EN 60068-2-27, EN 60068-2-6, EN 61010-1, EN 61326-1, EN ISO 13849-1, FM, REACH, RoHS (EN 50581), UL, WEEE | |
| Length | 101mm | |
| IP Rating | IP65 | |
| Input Type | 0.8 V, 0 to 20 mA, 10 V, 2 V, 40 mV, 4 to 20 mA, 80 mV, PT100/1000, Pyrometers, Thermocouple, Zirconia (Oxygen Probe) | |
| Mount Type | Panel Mount | |
| Series | EPC3016 | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Product Type PID Controller | ||
Output Type DC Analogue Output, Form A Relay, Form C Relay, Logic I/O, Triac Output | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 2A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Digital Comms EtherNet/IP, Ethernet, Bacnet, Modbus RTU, Modbus TCP | ||
Diagnostics Yes | ||
Maximum Voltage 264V | ||
Display Type High Visibility LCD With Backlight | ||
Width 96mm | ||
Standards/Approvals EN 60529, CCC Exempt, CE, CHINA RoHS, cUL, EN 14597 TR Type Approval, EN 60068-2-27, EN 60068-2-6, EN 61010-1, EN 61326-1, EN ISO 13849-1, FM, REACH, RoHS (EN 50581), UL, WEEE | ||
Length 101mm | ||
IP Rating IP65 | ||
Input Type 0.8 V, 0 to 20 mA, 10 V, 2 V, 40 mV, 4 to 20 mA, 80 mV, PT100/1000, Pyrometers, Thermocouple, Zirconia (Oxygen Probe) | ||
Mount Type Panel Mount | ||
Series EPC3016 | ||
Panel Depth 90mm | ||
EPC3016 PID Temperature Controller
Features and Benefits
Eurotherm- Series EPC
Related links
- Eurotherm EPC3016 Panel Mount PID Controller 2 Input Logic I/O Form A
- Eurotherm EPC3016 Panel Mount PID Controller 2 Input Relay Form A Form C, DC
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 2 Relay, Logic/SSR 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input DC Voltage 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 2 Relay, DC 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 2 Relay 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 2 Relay, Logic/SSR 24V ac/dc PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 3 Relay 24V ac/dc PID Controller
