WIKA SC64 Panel Mount PID Temperature Controller Relay 230V Temperature Controller
- RS Stock No.:
- 162-3008
- Mfr. Part No.:
- 14054709
- Manufacturer:
- WIKA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-3008
- Mfr. Part No.:
- 14054709
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | FASTON | |
| Maximum Supply Voltage | 230V | |
| Maximum Voltage | 250V | |
| Display Type | 3 Digit LED | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 61326, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, EN 60730-1 and EN 60730-2-9 | |
| Input Type | PT100 | |
| Series | SC64 | |
| Mount Type | Panel Mount | |
| Panel Depth | 50mm | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type FASTON | ||
Maximum Supply Voltage 230V | ||
Maximum Voltage 250V | ||
Display Type 3 Digit LED | ||
IP Rating IP65 | ||
Standards/Approvals EN 61326, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, EN 60730-1 and EN 60730-2-9 | ||
Input Type PT100 | ||
Series SC64 | ||
Mount Type Panel Mount | ||
Panel Depth 50mm | ||
- COO (Country of Origin):
- DE
The model SC64 is a temperature controller for simple thermostat applications. It features simple operation and a high switch rating. Its round case enables the instrument also to be used in applications where mechanical controllers were used so far. In addition, the SC64 can handle significantly more switching cycles.
Temperature controller and digital indicator in a single instrument
Long service life
Simple operation
High contact rating, up to 12 A
For panel mounting
Related links
- WIKA SC58 Panel Mount PID Temperature Controller Relay 230V ac Temperature Controller
- Lumel RE22 Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 230V PID Controller
- Lumel RE70 Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 230V ac On-Off
- RS PRO Panel Mount PID Temperature Controller, 3 Output SSR 230V ac On-Off
- Wachendorff UR3274 Panel Mount PID Temperature Controller 1 Input Relay 230V PID
- RS PRO Panel Mount PID Temperature Controller, 3 Output Relay 230V ac On-Off
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V PID Controller
- RS PRO Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 230V ac On-Off
