Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 30V ac/dc PID Controller
- RS Stock No.:
- 185-7743
- Distrelec Article No.:
- 301-42-398
- Mfr. Part No.:
- 702113/8-0000-25/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€450.00
(exc. VAT)
€553.50
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €450.00 |
*price indicative
- RS Stock No.:
- 185-7743
- Distrelec Article No.:
- 301-42-398
- Mfr. Part No.:
- 702113/8-0000-25/000
- Manufacturer:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | PID Temperature Controller | |
| Output Type | 2 Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID Controller | |
| Terminal Type | Spring Cage Terminal | |
| Maximum Supply Voltage | 30V ac/dc | |
| Digital Comms | RS485 (Modbus RTU as slave) | |
| Maximum Voltage | 230V | |
| Display Type | Segment | |
| Length | 96mm | |
| Standards/Approvals | UL 61010-1, EN 61326-1, EN 61010-1, DIN IEC 61554, DIN EN 60721-3, DIN EN 60529, CAN/CSA-22.2 No. 61010-1 | |
| IP Rating | IP65, IP20 | |
| Input Type | Analogue, Digital | |
| Mount Type | Panel Mount | |
| Series | diraTRON | |
| Panel Depth | 65mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type PID Temperature Controller | ||
Output Type 2 Relay | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID Controller | ||
Terminal Type Spring Cage Terminal | ||
Maximum Supply Voltage 30V ac/dc | ||
Digital Comms RS485 (Modbus RTU as slave) | ||
Maximum Voltage 230V | ||
Display Type Segment | ||
Length 96mm | ||
Standards/Approvals UL 61010-1, EN 61326-1, EN 61010-1, DIN IEC 61554, DIN EN 60721-3, DIN EN 60529, CAN/CSA-22.2 No. 61010-1 | ||
IP Rating IP65, IP20 | ||
Input Type Analogue, Digital | ||
Mount Type Panel Mount | ||
Series diraTRON | ||
Panel Depth 65mm | ||
- COO (Country of Origin):
- DE
Related links
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac/dc PID Controller
- Jumo JUMO diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 2 Input, 2 Output 1 Relay 240V ac/dc PID Controller
- Jumo 702113 Panel Mount Controller 20 → 30 V ac/dc Supply Voltage Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 2 Input, 2 Output 1 Relay 240V ac PID Controller
- Jumo JUMO diraTRON Panel Mount PID Temperature Controller 2 Input, 1 Output 1 Relay 240V ac PID Controller
- Jumo 702113 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
