Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- RS Stock No.:
- 186-0271
- Mfr. Part No.:
- E5DC-RX2ABM-000
- Manufacturer:
- Omron
Subtotal (1 unit)*
€302.76
(exc. VAT)
€372.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.76 |
*price indicative
- RS Stock No.:
- 186-0271
- Mfr. Part No.:
- E5DC-RX2ABM-000
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 50A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID Controller | |
| Terminal Type | Push-in | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | Segment | |
| Width | 22.5mm | |
| Standards/Approvals | RCM, EN 61010-1 (IEC 61010-1), KC Mark (Some models), EAC, EN61326-1, cULus:UL 61010-1/CSA C22.2 No.61010-1 | |
| Length | 9mm | |
| IP Rating | IP20, IP00 | |
| Series | E5DC | |
| Mount Type | DIN Rail | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 50A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID Controller | ||
Terminal Type Push-in | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type Segment | ||
Width 22.5mm | ||
Standards/Approvals RCM, EN 61010-1 (IEC 61010-1), KC Mark (Some models), EAC, EN61326-1, cULus:UL 61010-1/CSA C22.2 No.61010-1 | ||
Length 9mm | ||
IP Rating IP20, IP00 | ||
Series E5DC | ||
Mount Type DIN Rail | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- CN
Omron E5DC Series PID Temperature Controller, 48 x 48mm size, 100 → 240V AC Supply Voltage - E5DC-RX2ABM-000
This PID temperature controller is designed to provide precise temperature regulation in various industrial applications. With a compact size of 48 x 48 mm, this device fits seamlessly into existing control systems, making it suitable for both DIN rail and panel mounting. The controller operates effectively with a supply voltage of 100 to 240 V AC, maintaining outstanding performance across a temperature range of -10 to +55 °C.
Features & Benefits
• Supports universal input types for versatile compatibility
• Relay output ensures reliable operation in diverse settings
• Push-in termination simplifies wiring and installation
• Compact design maximises space utilisation in panels
Applications
• Used in HVAC systems to maintain desired temperatures
• Suitable for process industries requiring accurate thermal regulation
• Effective in manufacturing processes needing consistent temperature control
• Ideal for controlling ovens and heat exchangers efficiently
What types of sensors are compatible with this temperature controller?
It is compatible with various input types, including universal inputs, platinum resistance thermometers (PT100), and thermocouples, enabling flexibility in sensor usage.
How does this device ensure precise temperature control?
Utilising both ON/OFF and PID control methods allows for high accuracy in maintaining the set temperature, adjusting continuously based on the measured inputs.
What is the significance of the IP20 rating?
The IP20 rating indicates protection against solid objects larger than 12mm, suitable for indoor use where dust exposure is minimal, ensuring longevity and performance in typical industrial settings.
Related links
- Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output 2 Relay 240V ac PID Controller
- Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output Relay 240V ac/dc PID Controller
- Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output Solid State Relay 240V ac PID Controller
- Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output 2 Relay 240V ac/dc PID Controller
- Omron E5DC DIN Rail PID Temperature Controller 2 Input, 0 Output Solid State Relay 240V ac PID Controller
- Omron E5DC DIN Rail Controller 2 Input On-Off, 2-PID Controller
- Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output Solid State Relay 26.4V ac/dc PID Controller
