Red Lion PXU Panel Mount PID Temperature Controller, 1 Output Logic/SSR 240V dc PID Controller

Subtotal (1 unit)*

€173.16

(exc. VAT)

€212.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€173.16

*price indicative

RS Stock No.:
195-9202
Mfr. Part No.:
PXU200B0
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

PID Temperature Controller

Output Type

Logic/SSR

Number of Outputs

1

Maximum Current

3A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

PID Controller

Maximum Supply Voltage

240V dc

Digital Comms

RS485

Display Type

LCD

Maximum Voltage

24V dc

IP Rating

IP65

Width

48mm

Standards/Approvals

CISPR 11 Class A, EN 61010-1, CE Approved, UL Listed, EN 61326-1, RoHS Compliant

Length

48mm

Series

PXU

Input Type

Analogue

Mount Type

Panel Mount

Panel Depth

80mm

PID Control

Main Control Output - Solid State Relay

Accepts TC and RTD

Accepts 0-10 V, 0/4-20 mA or 0-50 mV Signals

On Demand Auto-Tuning of PID Settings

2 User Programmable Function Buttons

Dual Relay Alarms

1/16 DIN Size

24 VDC Power Input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy