Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V ac PID Controller

Subtotal (1 unit)*

€194.47

(exc. VAT)

€239.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€194.47

*price indicative

RS Stock No.:
195-9218
Distrelec Article No.:
304-21-987
Mfr. Part No.:
PXU41A20
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

2

Number of Outputs

2

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Digital Comms

RS485

Display Type

LCD

Maximum Voltage

250V

IP Rating

IP65

Width

48mm

Standards/Approvals

CISPR 11 Class A, RoHS, EN 61010-1, EN 61326-1, UL

Length

48mm

Input Type

Analogue

Series

PXU

Mount Type

Panel Mount

Panel Depth

80mm

COO (Country of Origin):
IN
PID Control

Main Control Output - 0 to 10 VDC

RS-485 Communications

2 Programmable User Inputs

Accepts TC and RTD

Accepts 0-10 V, 0/4-20 mA or 0-50 mV Signals

On Demand Auto-Tuning of PID Settings

2 User Programmable Function Buttons

Dual Relay Alarms

1/16 DIN Size

100 to 240 VAC Power Input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy