Omron E5CN Panel Mount PID Temperature Controller 2 Input, 2 Output Linear, Analogue, 0 to 10 V 24V ac/dc PID, On-Off,
- RS Stock No.:
- 215-3988
- Mfr. Part No.:
- E5CN-HV2MD-500 24VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€570.25
(exc. VAT)
€701.41
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €570.25 |
*price indicative
- RS Stock No.:
- 215-3988
- Mfr. Part No.:
- E5CN-HV2MD-500 24VAC/DC
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Linear, Analogue, 0 to 10 V | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID, On-Off, 2-PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Display Type | 7 Segment, 11 Segment Digital Display | |
| Maximum Voltage | 26.4V | |
| Width | 48mm | |
| Length | 48mm | |
| Standards/Approvals | UL, CSA | |
| IP Rating | IP20, IP66, IP00 | |
| Series | E5CN | |
| Mount Type | Panel Mount | |
| Input Type | Universal, Thermocouple, PT100, Analogue | |
| Panel Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Linear, Analogue, 0 to 10 V | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID, On-Off, 2-PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Display Type 7 Segment, 11 Segment Digital Display | ||
Maximum Voltage 26.4V | ||
Width 48mm | ||
Length 48mm | ||
Standards/Approvals UL, CSA | ||
IP Rating IP20, IP66, IP00 | ||
Series E5CN | ||
Mount Type Panel Mount | ||
Input Type Universal, Thermocouple, PT100, Analogue | ||
Panel Depth 78mm | ||
Related links
- Omron E5CN Panel Mount Controller 2 Input, 3 Output Linear 24V ac/dc PID Controller
- Omron E5CN Panel Mount PID Temperature Controller 2 Output SSR Logic, 24 V ac/dc Supply
- Omron E5CN-HT Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V ac/dc PID Controller
- Omron E5CN Panel Mount Temperature Controller 2 Input, 2 Output Solid State Relay 24V ac/dc PID Controller
- Omron E5CN-H Panel Mount PID Temperature Controller 2 Input On-Off, PID
- Omron E5CN Panel Mount PID Temperature Controller 2 Input 4 to 20 mA On-Off,
- Omron E5CN Panel Mount PID Temperature Controller 2 Input Analogue 2-PID
- Omron E5EN Panel Mount PID Temperature Controller 2 Input PID, Proportional Valve
