Omron E5DC DIN Rail PID Temperature Controller 1 Input, 0 Output Solid State Relay 24V ac/dc PID Controller
- RS Stock No.:
- 215-3993
- Distrelec Article No.:
- 302-28-697
- Mfr. Part No.:
- E5DC-QX0DSM-015
- Manufacturer:
- Omron
Subtotal (1 unit)*
€327.12
(exc. VAT)
€402.36
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.12 |
*price indicative
- RS Stock No.:
- 215-3993
- Distrelec Article No.:
- 302-28-697
- Mfr. Part No.:
- E5DC-QX0DSM-015
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Solid State Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 0 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 24V ac/dc | |
| Display Type | 11 Segment Digital Display | |
| Maximum Voltage | 26.4V | |
| IP Rating | IP00, IP20 | |
| Length | 96mm | |
| Standards/Approvals | UL, CSA, cULus | |
| Width | 22.5mm | |
| Mount Type | DIN Rail | |
| Series | E5DC | |
| Panel Depth | 85mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Solid State Relay | ||
Number of Inputs 1 | ||
Number of Outputs 0 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type PID Controller | ||
Maximum Supply Voltage 24V ac/dc | ||
Display Type 11 Segment Digital Display | ||
Maximum Voltage 26.4V | ||
IP Rating IP00, IP20 | ||
Length 96mm | ||
Standards/Approvals UL, CSA, cULus | ||
Width 22.5mm | ||
Mount Type DIN Rail | ||
Series E5DC | ||
Panel Depth 85mm | ||
- COO (Country of Origin):
- CN
The Omron temperature controller series pursue greater visibility with large white PV display having a height of 10.5 mm for high visibility .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. The controller can be set up without wiring the power supply by connecting to the computer with a communications conversion cable.
Greater efficiency from designing to assembly and operation
High-speed sampling at 50 ms
Compact body and high visibility
Innovating control panel and equipment usability
Related links
- Omron E5DC DIN Rail PID Temperature Controller 1 Input, 0 Output Solid State Relay 24V ac/dc PID Controller
- Omron E5DC DIN Rail PID Temperature Controller 2 Input, 0 Output Solid State Relay 240V ac PID Controller
- Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output Linear 24V ac/dc PID Controller
- Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output Solid State Relay 26.4V ac/dc PID Controller
- Omron E5DC DIN Rail Controller 1 Input, 0 Output Relay 24V ac/dc PID Controller
- Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output Solid State Relay 240V ac PID Controller
- Omron E5DC DIN Rail Controller 1 Input, 0 Output Linear 240V ac PID Controller
- Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output Relay 26.4V ac/dc PID Controller
