Omron E5EC Panel Mount PID Temperature Controller 4 Input, 4 Output Solid State Relay 24V ac/dc PID Controller
- RS Stock No.:
- 215-4006
- Mfr. Part No.:
- E5EC-QX4D5M-009
- Manufacturer:
- Omron
Subtotal (1 unit)*
€644.78
(exc. VAT)
€793.08
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €644.78 |
*price indicative
- RS Stock No.:
- 215-4006
- Mfr. Part No.:
- E5EC-QX4D5M-009
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Solid State Relay | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | RS485 | |
| Display Type | 11 Segment Digital Display | |
| Maximum Voltage | 26.4V | |
| IP Rating | IP00, IP20, IP66 | |
| Length | 48mm | |
| Standards/Approvals | CSA, UL | |
| Width | 96mm | |
| Series | E5EC | |
| Mount Type | Panel Mount | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Solid State Relay | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms RS485 | ||
Display Type 11 Segment Digital Display | ||
Maximum Voltage 26.4V | ||
IP Rating IP00, IP20, IP66 | ||
Length 48mm | ||
Standards/Approvals CSA, UL | ||
Width 96mm | ||
Series E5EC | ||
Mount Type Panel Mount | ||
Panel Depth 59mm | ||
The Omron temperature controller series pursue greater visibility with large white PV display having a height of 10.5 mm for high visibility .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. The controller can be set up without wiring the power supply by connecting to the computer with a communications conversion cable.
Greater efficiency from designing to assembly and operation
High-speed sampling at 50 ms
Compact body and high visibility
Innovating control panel and equipment usability
Related links
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 4 Output Solid State Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input Solid State Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 2 Output SSR 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac PID Controller
