Wachendorff UR3274 Panel Mount PID Temperature Controller 2 Input, 3 Output Relay, SSR 230V PID Controller
- RS Stock No.:
- 216-3783
- Distrelec Article No.:
- 304-11-548
- Mfr. Part No.:
- UR32742A
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€160.76
(exc. VAT)
€197.73
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 12 November 2026
- Plus 14 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.76 |
*price indicative
- RS Stock No.:
- 216-3783
- Distrelec Article No.:
- 304-11-548
- Mfr. Part No.:
- UR32742A
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Output Type | Relay, SSR | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Terminal Type | Clamp | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 230V | |
| Digital Comms | Micro USB, NFC/RFID, RS485 Modbus RTU | |
| Display Type | LED | |
| Maximum Voltage | 230V | |
| Length | 32mm | |
| Width | 77mm | |
| Standards/Approvals | CE, RoHS, UL | |
| IP Rating | IP20, IP65 | |
| Mount Type | Panel Mount | |
| Input Type | PT500, PT100, PT1000, Universal | |
| Series | UR3274 | |
| Panel Depth | 53mm | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Output Type Relay, SSR | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Terminal Type Clamp | ||
Control Type PID Controller | ||
Maximum Supply Voltage 230V | ||
Digital Comms Micro USB, NFC/RFID, RS485 Modbus RTU | ||
Display Type LED | ||
Maximum Voltage 230V | ||
Length 32mm | ||
Width 77mm | ||
Standards/Approvals CE, RoHS, UL | ||
IP Rating IP20, IP65 | ||
Mount Type Panel Mount | ||
Input Type PT500, PT100, PT1000, Universal | ||
Series UR3274 | ||
Panel Depth 53mm | ||
- COO (Country of Origin):
- IT
The Wachendorff UR32742A is a PID controller with dimensions format of 35 mm x 77 mm. It has a universal power supply of 24V Vac or Vdc to 230V Vac or Vdc where universal input for process signals, thermocouples and different potentiometers can be done. It has two line LED display and has two switching outputs as relays and one relay or SSR drive.
Simple programming via keyboard, PC software or WACHENDORFF EMG APP
Universal power supply
Related links
- Wachendorff UR3274 Panel Mount PID Temperature Controller 1 Input Relay 230V PID
- RS PRO Panel Mount PID Temperature Controller 2 Input SSR 230V PID Controller, On-Off
- RS PRO Panel Mount PID Temperature Controller 2 Input SSR 240V PID Controller
- RS PRO Panel Mount PID Temperature Controller 2 Input SSR 240V On-Off, PID Controller
- RS PRO Panel Mount PID Temperature Controller 2 Input SSR 24V On-Off, PID Controller
- Emko ESD-9950-N Panel Mount PID Temperature Controller 1 Input SSR 230V ac PID Controller
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V PID Controller
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 100 → 240 V Supply
