RS PRO Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V On-Off

Subtotal (1 unit)*

€133.97

(exc. VAT)

€164.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 17 December 2026
  • Plus 36 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.97

*price indicative

RS Stock No.:
222-8133
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

On-Off Temperature Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

1

Maximum Current

16A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Control Type

On-Off

Maximum Supply Voltage

230V

Maximum Voltage

230V

Display Type

LED

Width

35mm

Standards/Approvals

CE

IP Rating

IP20, IP65

Length

77mm

Mount Type

Panel Mount

Series

RS PRO

Input Type

PT100

COO (Country of Origin):
TR

RS PRO Temperature Controller


Introducing the range of RS PRO Temperature Controllers, ideal for controlling cooling and heating processes for a wide range of devices in industrial environments where temperature stability is essential. Designed to be easy to use thanks to the on/off control and defrost features, the temperature controller is trouble-free to install and set up, ensuring efficiency and minimal installation downtime.

Features and Benefits:


  • This RS PRO temperature controller is the ideal device for all of your cooling and heating needs in a range of environments where temperature stability is important

  • The digital controller offers an easy to read 4 digit display and an NTC input or PTC output, along with a selectable function for heating and cooling and operation with hysterisis

  • In addition to this, the user is able to set value boundaries as well as alarm parameters to ensure temperature specifications are correctly managed and controlled

  • Features like the defrost time and manual defrost capability are easily adjusted from the front panel of the controller

  • For security purposes, a password protection feature for the programming section is also available in this controller, ensuring settings are not tampered with by unauthorised users

  • This temperature controller offers compressor protection delays and the compressor can be selected to operate continuously, to stop or to operate periodically in case of a sensor defect

  • Through Modbus RTU, this controller can be accessed remotely and controlled, as well as collect data for further analysis

  • CE approved

  • Applications:


    Temperature controllers are devices used to regulate and control the temperature in a range of industrial control applications and can be used for cooling and heating applications on a variety of devices. They are available in various sizes and can accept a variety of temperature sensors as an input including RTD or thermocouple to compare the actual temperature to the setpoint temperature. They are commonly used in industrial manufacturing environments and can be used on things like:

  • Refrigerators and freezers

  • Air conditioning and HVAC

  • Temperature and ambient storage

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy