RS PRO Panel Mount PID Temperature Controller 3 Input, 3 Output Relay 240V On-Off, PID Controller
- RS Stock No.:
- 222-8148
- Distrelec Article No.:
- 304-25-510
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€281.30
(exc. VAT)
€346.00
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.30 |
*price indicative
- RS Stock No.:
- 222-8148
- Distrelec Article No.:
- 304-25-510
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, PID Controller | |
| Maximum Supply Voltage | 240V | |
| Display Type | LED | |
| Maximum Voltage | 240V | |
| Length | 48mm | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65, IP20 | |
| Input Type | RTD, Thermocouple | |
| Mount Type | Panel Mount | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, PID Controller | ||
Maximum Supply Voltage 240V | ||
Display Type LED | ||
Maximum Voltage 240V | ||
Length 48mm | ||
Width 48mm | ||
Standards/Approvals CE | ||
IP Rating IP65, IP20 | ||
Input Type RTD, Thermocouple | ||
Mount Type Panel Mount | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
RS PRO Digital Process Controllers - ESM 4435 Series
Introducing a range of high-quality digital process controller units from the trusted brand RS PRO. These universal input dual SET PID controllers are designed for controlling temperatures, measuring temperatures, and any process values. Upon inspection, the units are sturdy, simple to set up, easy to use, and packed with features such as programmable heating and cooling. Our process controllers are available with a choice in supply voltage and power, all operating with a high degree of accuracy.
Why would you choose these controllers?
The ESM-4435 series are universal input digital temperature controllers with 4 digits process and 4 digits process set value display. Each controller has manual or automatic mode selection for control outputs, auto-tune and self-tune PID.
Also known as
Bang-Bang Controllers
Features and Benefits
Dimensions
Inputs
Output
Application
Approvals
CE
Related links
- RS PRO Panel Mount PID Temperature Controller 3 Input PID Controller
- RS PRO Panel Mount PID Temperature Controller 3 Input SSR 240V PID Controller, On-Off
- RS PRO Panel Mount PID Temperature Controller 3 Input SSR 240V On-Off, PID Controller
- Gefran 650 Panel Mount PID Temperature Controller 3 Input PID
- RS PRO Panel Mount PID Temperature Controller 3 Input Relay 24V On-Off, PID Controller
- RS PRO Panel Mount PID Temperature Controller 3 Input Relay 240V On-Off, PID Controller
- Jumo JUMO diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
