Eurotherm EPC3008 Panel PID Controller 1 Input 1 Relay, DC 230V PID Controller
- RS Stock No.:
- 241-0938
- Mfr. Part No.:
- EPC3008/CC/VH/D1/D1
- Manufacturer:
- Eurotherm
Subtotal (1 unit)*
€853.19
(exc. VAT)
€1,049.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €853.19 |
*price indicative
- RS Stock No.:
- 241-0938
- Mfr. Part No.:
- EPC3008/CC/VH/D1/D1
- Manufacturer:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Product Type | PID Controller | |
| Output Type | 1 Relay, DC | |
| Number of Inputs | 1 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V | |
| Display Type | LCD | |
| Standards/Approvals | RoHS | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 101mm | |
| Input Type | Current, Thermocouple, Voltage | |
| Mount Type | Panel | |
| Series | EPC3008 | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Product Type PID Controller | ||
Output Type 1 Relay, DC | ||
Number of Inputs 1 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V | ||
Display Type LCD | ||
Standards/Approvals RoHS | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 101mm | ||
Input Type Current, Thermocouple, Voltage | ||
Mount Type Panel | ||
Series EPC3008 | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- PL
The Eurotherm EPC3008 range of panel mounted programmable single loop PID controllers aids optimization of production yield for thermal and other forms of processing. Designed with native, high speed Ethernet, and Achilles Level 1 certified for resilience against cyber-attack, the EPC3000 range is an ideal component for digitized Industry 4.0 and Industrial Internet of Things applications. Highly configurable, with precise, repeatable control and measurement performance, meeting accuracy specifications up to and including stringent aerospace regulatory requirements, the EPC3000 range remains simple to use and deploy.
Enhanced Eurotherm PID control with cutback function for fast response and minimal overshoot
Precision 0.1% Inputs meeting accuracy requirements of AMS2750 and CQI-9
Wireable function blocks including math, logic, and advanced control
Up to 20 ramp/soak program profiles
Factory Mutual (FM) approved temperature limit option available
Fast Ethernet with RJ45 connector for IIoT and Industry 4.0
Modbus, Ethernet/IP and BACNet protocol support
Related links
- Eurotherm EPC3008 Panel PID Controller 1 Input 2 Relay, DC 230V PID Controller
- Eurotherm EPC3008 Panel PID Controller 1 Input 1 Relay, DC 230V PID Controller
- Eurotherm EPC3008 Panel PID Controller 1 Input Logic/SSR 1 Relay 230V PID Controller
- Eurotherm EPC3008 Panel PID Controller 1 Input 1 Relay Logic/SSR 230V PID Controller
- Eurotherm EPC3008 Panel PID Controller 1 Input 1 Relay 230V PID Controller
- Eurotherm EPC3008 Panel PID Controller 1 Input 1 Relay, Logic/SSR 230V PID Controller
- Eurotherm EPC3008 Panel PID Controller 1 Input Digital, 1 Relay 230V PID Controller
- Eurotherm EPC3004 Panel PID Controller 1 Input 1 Relay, DC 230V PID Controller
