Eurotherm EPACK-2PH DIN Rail Power Controller Relay 24V 2 Phase
- RS Stock No.:
- 245-5504
- Mfr. Part No.:
- EPACK-2PH/32A/24V/V2/TCP
- Manufacturer:
- Eurotherm
Subtotal (1 unit)*
€1,293.25
(exc. VAT)
€1,590.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,293.25 |
*price indicative
- RS Stock No.:
- 245-5504
- Mfr. Part No.:
- EPACK-2PH/32A/24V/V2/TCP
- Manufacturer:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Product Type | Power Controller | |
| Output Type | Relay | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Control Type | 2 Phase | |
| Maximum Supply Voltage | 24V | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Digital Comms | EtherCAT | |
| Controlled Phases | 2 | |
| Firing Mode | Burst Fire, Phase Angle | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Series | EPACK-2PH | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Product Type Power Controller | ||
Output Type Relay | ||
Maximum Current 32A | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Control Type 2 Phase | ||
Maximum Supply Voltage 24V | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Digital Comms EtherCAT | ||
Controlled Phases 2 | ||
Firing Mode Burst Fire, Phase Angle | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Series EPACK-2PH | ||
- COO (Country of Origin):
- PL
The Eurotherm Adaptable power controller is quick and easy to install as well as it is compact and powerful versatile features that help minimize costs while improving productivity and quality.
Native communication with Modbus TCP and EtherNet/IP or PROFINET comms for easy connection to PLC
True power control
Large voltage capability from 100V to 500V adjustable in the same variant
Measurement like current, voltage, power, impedance, energy usage and more
Related links
- Eurotherm EPACK-2PH DIN Rail Power Controller Relay 24V 2 Phase
- Eurotherm EPACK-2PH DIN Rail Power Controller Relay 500V 2 Phase
- Eurotherm EPACK-2PH Board Power Controller Relay 24V 2 Phase
- Eurotherm EPACK-2PH Board Power Controller Relay 500V 2 Phase
- Eurotherm EPACK-3PH DIN Rail Power Controller Relay 500V 3 Phase
- Eurotherm EPACK-3PH DIN Rail Power Controller Relay 24V 3 Phase
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
