Eurotherm EPower Panel Mount Power Controller 3 Input, 2 Output Analogue, Digital 600V 1 Phase

Subtotal (1 unit)*

€3,305.98

(exc. VAT)

€4,066.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,305.98

*price indicative

RS Stock No.:
249-9297
Mfr. Part No.:
EPOWER/1PH-160A/600V/230V
Manufacturer:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Output Type

Analogue, Digital

Product Type

Power Controller

Number of Inputs

3

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Control Type

1 Phase

Maximum Supply Voltage

600V

Diagnostics

Yes

Controlled Phases

1

Standards/Approvals

No

Series

EPower

Mount Type

Panel Mount

COO (Country of Origin):
PL
The Eurotherm Epower is series of advanced power control units. Combining the advantages of the latest technologies and innovations to produce a truly impressive performance for your process. You can reduce your energy costs across your plant by using the Predictive Load Management functionality within EPower. This innovative feature provides a better distribution of energy across different loads in your installation by managing the priority and if necessary, load shedding.

Fully software configurable

Predictive Load Management

Current rating 50 A to 630 A (nominal load 16 A to 630 A)

Voltage up to 690 V ac

Voltage, current and power control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy