Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 3 Input, 3 Output Relay 240V Temperature Control, PID
- RS Stock No.:
- 254-5607
- Mfr. Part No.:
- LST548C-006
- Manufacturer:
- Pyro Controle
Subtotal (1 unit)*
€481.10
(exc. VAT)
€591.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €481.10 |
*price indicative
- RS Stock No.:
- 254-5607
- Mfr. Part No.:
- LST548C-006
- Manufacturer:
- Pyro Controle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pyro Controle | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Control, PID Controller | |
| Maximum Supply Voltage | 240V | |
| Standards/Approvals | RoHS | |
| Input Type | Digital | |
| Series | STATOP 500 | |
| Mount Type | DIN Rail | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Pyro Controle | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Control, PID Controller | ||
Maximum Supply Voltage 240V | ||
Standards/Approvals RoHS | ||
Input Type Digital | ||
Series STATOP 500 | ||
Mount Type DIN Rail | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Pyro Controle PID controller is designed to control the temperature and other physical quantities in industrial processes and manage the positioning of power-operated valves. The product is equipped with a backlit LED display indicating all the process information. It has a large number of functions such as the set point programmer, logical blocks, the timer, the energy monitor and alerts for preventive maintenance.
Simple, intuitive configuration and operation
Customizable alphanumeric messages
Multiple configurable logic functions
Advanced set point programmer
Related links
- Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 3 Input PID
- Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 3 Input Temperature
- Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 3 Input Temperature
- Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 1 Input Temperature
- Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 5 Input Temperature
- Pyro Controle STATOP 48 Panel PID Temperature Controller, 1 Output Relay 260V ac PID
- Pyro Controle STATOP 24 Panel PID Temperature Controller 2 Input Voltage Analogue (0 to 10 V)
- Pyro Controle STATOP Panel Mount On-Off Temperature Controller 1 Input
