Omron E5C2 DIN Rail, Panel Controller 1 Input, 1 Output Relay 240V ac On-Off
- RS Stock No.:
- 266-0009
- Mfr. Part No.:
- E5C2-R20J 100-240VAC 0-200
- Manufacturer:
- Omron
Subtotal (1 unit)*
€162.89
(exc. VAT)
€200.35
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.89 |
*price indicative
- RS Stock No.:
- 266-0009
- Mfr. Part No.:
- E5C2-R20J 100-240VAC 0-200
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V ac | |
| Controlled Phases | 1 | |
| Width | 48mm | |
| Standards/Approvals | No | |
| IP Rating | IP40 | |
| Length | 48mm | |
| Mount Type | DIN Rail, Panel | |
| Input Type | J Type Thermocouple | |
| Series | E5C2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V ac | ||
Controlled Phases 1 | ||
Width 48mm | ||
Standards/Approvals No | ||
IP Rating IP40 | ||
Length 48mm | ||
Mount Type DIN Rail, Panel | ||
Input Type J Type Thermocouple | ||
Series E5C2 | ||
- COO (Country of Origin):
- CN
The Omron basic temperature controller has 100-240 VAC supply voltage, ON/OFF control function with 0 to 200 °C temperature range.
Size - 1/16 DIN (48 x 48 mm)
Plug-in terminal
Related links
- Omron E5C2 DIN Rail 1 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail 3 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail 4 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 4 Input, 1 Output Relay 240V ac Proportional Control
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 4 Input, 4 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 1 Input, 1 Output Relay 240V ac Proportional Control
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 4 Input, 1 Output Relay 240V ac Controller
- Omron E5C2 DIN Rail Temperature Control Module 1 Input, 1 Output Relay 240V ac Analogue Setting
