Jumo miroTRON Panel Mount Controller 2 Input, 4 Output Relay 230V ac Temperature Control, PID Controller
- RS Stock No.:
- 270-8827
- Distrelec Article No.:
- 303-98-190
- Mfr. Part No.:
- 701081/0-01-24-02/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€196.51
(exc. VAT)
€241.71
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.51 |
*price indicative
- RS Stock No.:
- 270-8827
- Distrelec Article No.:
- 303-98-190
- Mfr. Part No.:
- 701081/0-01-24-02/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Control, PID Controller | |
| Maximum Supply Voltage | 230V ac | |
| Maximum Voltage | 230V ac | |
| Display Type | LCD | |
| Standards/Approvals | No | |
| Length | 72mm | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Input Type | Digital | |
| Series | miroTRON | |
| Panel Depth | 72mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Control, PID Controller | ||
Maximum Supply Voltage 230V ac | ||
Maximum Voltage 230V ac | ||
Display Type LCD | ||
Standards/Approvals No | ||
Length 72mm | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Input Type Digital | ||
Series miroTRON | ||
Panel Depth 72mm | ||
- COO (Country of Origin):
- DE
The Jumo Electronic thermostat is available with PID two state controller function. The electronic thermostat can be used as a heating or cooling thermostat or optionally as a PID two state controller. This device has terminal blocks with PUSH IN technology enable fast electrical installation. The operation, parameterization and configuration are carried out via a membrane keyboard with four keys. The setup program on a PC allows the devices to be configured without any problems. No separate voltage supply is required when configuring via the USB interface.
Up to 4 relay outputs
Integrated timer function
Limit value monitoring function
Service and operating hours counter
Two state controller with auto tuning
High quality display and intuitive operation
Related links
- Jumo miroTRON Panel Mount Controller 2 Input PID Controller
- Jumo miroTRON Panel Mount Controller 2 Input Temperature Control
- Jumo miroTRON Panel Mount Controller 2 Input Temperature Control
- Jumo miroTRON Panel Mount Controller 2 Input Temperature Control
- Gefran 850 Panel PID Temperature Controller 3 Input PID Controller
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 28.5 mm x 69 mm
- CAL 9900 PID Temperature Controller, 2 Output SSD 115V ac Temperature Control
- CAL 9900 PID Temperature Controller Relay 115V ac Temperature Control
