Infineon CY7C53150 Surface Mount Process Controller 2 Input, 4 Output 5.5V Controller
- RS Stock No.:
- 273-2635
- Mfr. Part No.:
- CY7C53150-20AXI
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-2635
- Mfr. Part No.:
- CY7C53150-20AXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Process Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Control Type | Controller | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Voltage | 5.5V | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface Mount | |
| Series | CY7C53150 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Process Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Control Type Controller | ||
Maximum Supply Voltage 5.5V | ||
Maximum Voltage 5.5V | ||
Standards/Approvals RoHS | ||
Mount Type Surface Mount | ||
Series CY7C53150 | ||
The Infineon Neuron Chip Network Processor contains a very flexible 5 pin communication port that can be configured to interface with a wide variety of media transceivers at a wide range of data rates. The most common transceiver types are twisted pair, power line, RF, IR, fibber optics and coaxial. Neuron chip implements a node for Lon Works distributed intelligent control networks. It incorporates, on a single chip, the necessary communication and control functions, both in hardware and firmware, that facilitate the design of a Lon Works node.
On chip LVD circuit
Low operating current
Programmable pull ups
Two 16 bit timer and counters
Addresses up to 58 KB of external memory
Maximum input clock operation of 20 MHz
Related links
- Infineon CY7C53150 Surface Mount Process Controller 2 Input, 4 Output 5.5V Controller
- Emko ESM-3723 Panel Mount Process Controller 2 Input, 3 Output 3 Relay 230V ac PID Controller
- ABB CM10 Panel Process Controller 2 Input Relay 264V ac On-Off
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V ac On-Off
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V PID Controller
- Carel IR33 Panel On-Off Temperature Controller 2 Input, 4 Output Relay 24V ac On-Off
- Carel DN33 Panel 4 Output Relay 24V PID Controller
- Carel DN33 Panel 4 Output Relay 230V PID Controller
