Jumo safetyM DIN Rail Temperature Limiter 2 Input, 2 Output Relay 240V ac

Subtotal (1 unit)*

€809.51

(exc. VAT)

€995.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€809.51

*price indicative

RS Stock No.:
283-7899
Distrelec Article No.:
301-42-380
Mfr. Part No.:
701150/8-01-0253-2001-23/005,058
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Temperature Limiter

Output Type

Relay

Number of Inputs

2

Number of Outputs

2

Maximum Supply Voltage

240V ac

Maximum Voltage

240V ac

IP Rating

IP20

Standards/Approvals

RoHS conform, No SVHC Statement

Series

safetyM

Mount Type

DIN Rail

COO (Country of Origin):
DE
The safety temperature limiter/safety temperature monitor is designed to reliably detect and prevent hazards that could cause injuries, harm the environment, or damage production plants and goods. With a 1oo2D structure and compliance with DIN EN 61508 and DIN EN ISO 13849, this device ensures reliable error detection and can be utilized for applications that correspond to the new machinery directive 2006/42/EC.

Offers a high degree of process safety and reliability with a 1oo2D structure

LCD display with background lighting and plain text display for easy operation

Universal analogue inputs for various probes and standard signals

Wide voltage supply range from AC 110 to 240 V or AC/DC 20 to 30 V

Configurable as a safety temperature limiter or safety temperature monitor

Meets approvals and certification standards for DIN EN 14597, SIL, PL (Performance Level), Gl, and UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy