West Instruments N2300 Panel PID Temperature Controller 1 Input, 2 Output Relay, SSR 240V ac On-Off
- RS Stock No.:
- 292-0221
- Mfr. Part No.:
- N2300Y1210
- Manufacturer:
- West Instruments
Subtotal (1 unit)*
€227.40
(exc. VAT)
€279.70
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.40 |
*price indicative
- RS Stock No.:
- 292-0221
- Mfr. Part No.:
- N2300Y1210
- Manufacturer:
- West Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | West Instruments | |
| Output Type | Relay, SSR | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Display Type | LED | |
| Maximum Voltage | 240V ac | |
| Standards/Approvals | UL, CE, ULC | |
| Length | 48mm | |
| IP Rating | IP66, IP20 | |
| Width | 24mm | |
| Series | N2300 | |
| Mount Type | Panel | |
| Panel Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand West Instruments | ||
Output Type Relay, SSR | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Display Type LED | ||
Maximum Voltage 240V ac | ||
Standards/Approvals UL, CE, ULC | ||
Length 48mm | ||
IP Rating IP66, IP20 | ||
Width 24mm | ||
Series N2300 | ||
Mount Type Panel | ||
Panel Depth 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
West Instruments Temperature Controller
The West Instruments N2300 series temperature controller has a supply voltage rating ranging from 100VAC to 240VAC. This controller has a width of 25mm and a length of 49mm. The device has up to 2 outputs (relay or solid-state driver) for alarm. It has full 3-wire PT100 inputs. The controller has the largest green digital display and 3 additional multi-colour LEDs to indicate process, alarm and configuration statuses. The large and tactile rubberized keys provide a more practical human interface that is complemented with a specially developed hands-free PID tuning algorithm. It has an easy-tune algorithm that continuously monitors and improves control. Alternatively, the instrument can be manually fine-tuned for a specific application.
Features and Benefits
Accuracy is 0.1%
Hands-free easy tune PID algorithm
Optional second alarm relay (option) or RS-485 communication
PID control for (auto-tuning) hands-free operation with manual override tune capability for specialized applications
Simple straight forward operation for easy setup
solid-state relay SSR for primary control and alarming
Applications
Baking
Curing rubber
Drying/evaporating solvents from painted surfaces
Heat treatment of metals
Certifications
CE certified
E160863
IP20 rated
IP65 rated
IP66 rated
UL approved
Related links
- West Instruments N2300 Panel PID Temperature Controller 6 Input SSR 240V ac On-Off
- West Instruments N2300 Panel PID Temperature Controller 6 Input SSR 30V dc On-Off
- West Instruments N2300 Panel PID Temperature Controller 6 Input, 2 Output SSR 30V dc On-Off
- West Instruments N2300 Panel Process Indicator 6 Input, 2 Output SSR 240V ac On-Off
- West Instruments KS20 Panel PID Temperature Controller 1 Input, 6 Output Relay 240V ac On-Off
- CAL MAXVU Panel Mount PID Temperature Controller 1 Input SSR 240V ac Temperature Control
- West Instruments P6100 DIN Rail 1 Output SSR 240V ac On-Off
- West Instruments P4100+ Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 24V ac On-Off
