CAL Panel Temperature Controller Temperature Control
- RS Stock No.:
- 312-1813
- Mfr. Part No.:
- 3C0000400
- Manufacturer:
- CAL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€117.77
(exc. VAT)
€144.86
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €117.77 |
| 5 - 9 | €114.24 |
| 10 + | €111.67 |
*price indicative
- RS Stock No.:
- 312-1813
- Mfr. Part No.:
- 3C0000400
- Manufacturer:
- CAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAL | |
| Product Type | Temperature Controller | |
| Control Type | Temperature Control | |
| Digital Comms | RS232/RS485 Serial | |
| Diagnostics | Dbug Off/On | |
| Display Type | LED | |
| Maximum Voltage | 25V | |
| Length | 1.3km | |
| Standards/Approvals | RS232/RS485 | |
| IP Rating | IP66 | |
| Mount Type | Panel | |
| Select all | ||
|---|---|---|
Brand CAL | ||
Product Type Temperature Controller | ||
Control Type Temperature Control | ||
Digital Comms RS232/RS485 Serial | ||
Diagnostics Dbug Off/On | ||
Display Type LED | ||
Maximum Voltage 25V | ||
Length 1.3km | ||
Standards/Approvals RS232/RS485 | ||
IP Rating IP66 | ||
Mount Type Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
CAL Communication Card
The CAL RS485 communication card is a board used to extend the digital output functionality of the CAL range of temperature and process controllers.
Features and Benefits
Designed for use with CAL 3300/9300 single loop controller
Related links
- CAL Panel Temperature Controller Temperature Control
- CAL MAXVU Panel Mount PID Temperature Controller 1 Input SSR 240V ac Temperature Control
- CAL MAXVU Panel Mount PID Temperature Controller 1 Input, 3 Output Solid State Relay 24V ac Temperature Control
- CAL 9300 Panel PID Temperature Controller, 2 Output Relay 240V ac Temperature Control
- CAL 3200 Panel PID Temperature Controller SSR 264V ac Temperature Control
- CAL 9500 Panel PID Temperature Controller Linear 240V ac Temperature Control
- CAL 3200 Panel PID Temperature Controller, 2 Output Relay 24V ac/dc Temperature Control
- CAL 3300 Panel PID Temperature Controller, 2 Output Relay 240V ac Temperature Control
