Gefran 40T48 Front, Panel Temperature Indicator 1 Input, 2 Output Only for 96, Triac 20 to 240 Vac ±10%, Relay (250
- RS Stock No.:
- 348-1761
- Mfr. Part No.:
- 40T-48-4-00-RR-0-0-0-0
- Manufacturer:
- Gefran
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€373.98
(exc. VAT)
€460.00
(inc. VAT)
- 8 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €373.98 | - |
| 5 - 9 | €355.28 | 5% |
| 10 - 24 | €336.59 | 9% |
| 25 - 49 | €317.87 | 15% |
| 50 + | €299.17 | 20% |
*price indicative
- RS Stock No.:
- 348-1761
- Mfr. Part No.:
- 40T-48-4-00-RR-0-0-0-0
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Indicator | |
| Output Type | Only for 96, Triac 20 to 240 Vac ±10%, Relay (250 Vac/5 A), Analogue Retransmission (4 to 20 mA), 3 A max, 150 Ω Max, Logic (6 V/20 mA) | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 240V | |
| Digital Comms | RS232 (Configuration) | |
| Firing Mode | Phase Angle | |
| Display Type | LED, 3/4 Digit | |
| Maximum Voltage | 250V | |
| Standards/Approvals | EN50082-2, DIN 43760, EN50081-1, IEC 584-1, ISO 9001, CE, CEI EN 60584-1/2 | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Width | 96mm | |
| Mount Type | Front, Panel | |
| Input Type | 10 V, U Type Thermocouple, PTC, Universal: TC (J), 1 V, Linear 60 Mv, 0 to 20 mA, 5 V, PT100 | |
| Series | 40T48 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Indicator | ||
Output Type Only for 96, Triac 20 to 240 Vac ±10%, Relay (250 Vac/5 A), Analogue Retransmission (4 to 20 mA), 3 A max, 150 Ω Max, Logic (6 V/20 mA) | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 240V | ||
Digital Comms RS232 (Configuration) | ||
Firing Mode Phase Angle | ||
Display Type LED, 3/4 Digit | ||
Maximum Voltage 250V | ||
Standards/Approvals EN50082-2, DIN 43760, EN50081-1, IEC 584-1, ISO 9001, CE, CEI EN 60584-1/2 | ||
IP Rating IP65 | ||
Length 48mm | ||
Width 96mm | ||
Mount Type Front, Panel | ||
Input Type 10 V, U Type Thermocouple, PTC, Universal: TC (J), 1 V, Linear 60 Mv, 0 to 20 mA, 5 V, PT100 | ||
Series 40T48 | ||
Panel Depth 99mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Indicators with configurable threshold and 40T series universal input
Related links
- Gefran 40T48 Front 2 Output Relay 240V ac Temperature Control
- Gefran 40T LED Multi-Function Panel Meters for Temperature Voltage, 72 mm x 36 mm
- Gefran 40T96 Panel Temperature Indicator 1 Input, 2 Output Relay 240V ac/dc Temperature Control
- Gefran 40T96 Front 3 Output Relay 240V ac Temperature Control
- Gefran 400 DIN Rail Controller 1 Input, 2 Output Electromechanical Relay 240V PID Controller
- Gefran 40T 96 Panel On-Off Temperature Controller 1 Input, 4 Output Relay 240V Temperature Control
- Gefran 4T 96 Front, Panel Temperature Indicator Analogue 240V ac/dc Temperature Control
- Gefran 40T72 Panel On-Off Temperature Controller 1 Input 27V ac On-Off
