Gefran 1200 Panel PID Temperature Controller 2 Input, 3 Output Relay 240V ac On-Off
- RS Stock No.:
- 481-9864
- Mfr. Part No.:
- F023426/ 1200-RRW0-00-0-1
- Manufacturer:
- Gefran
Add 5 more to save €124.25
View bulk pricing optionsSubtotal (1 unit)*
€497.45
(exc. VAT)
€611.86
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €497.45 | - |
| 5 - 9 | €472.60 | €124.25 |
| 10 - 24 | €447.70 | €497.50 |
| 25 - 49 | €422.83 | €1,865.50 |
| 50 + | €397.97 | €4,974.00 |
*price indicative
- RS Stock No.:
- 481-9864
- Mfr. Part No.:
- F023426/ 1200-RRW0-00-0-1
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Auxiliary Power Supply | 24 W | |
| Controlled Phases | 2 | |
| Firing Mode | Phase Angle | |
| Diagnostics | Yes | |
| Maximum Voltage | 250V | |
| Display Type | Multi Line | |
| IP Rating | IP65 | |
| Standards/Approvals | C/UL/US File no. E198546, EN 61000-6-2, EN 61000-6-3, EN 61010-1 | |
| Length | 48mm | |
| Width | 96mm | |
| Series | 1200 | |
| Mount Type | Panel | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Auxiliary Power Supply 24 W | ||
Controlled Phases 2 | ||
Firing Mode Phase Angle | ||
Diagnostics Yes | ||
Maximum Voltage 250V | ||
Display Type Multi Line | ||
IP Rating IP65 | ||
Standards/Approvals C/UL/US File no. E198546, EN 61000-6-2, EN 61000-6-3, EN 61010-1 | ||
Length 48mm | ||
Width 96mm | ||
Series 1200 | ||
Mount Type Panel | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
1200 Series Temperature Regulator
Related links
- Gefran 1200 Panel PID Temperature Controller 2 Input, 3 Output Relay 240V ac On-Off
- Gefran 1200 Panel PID Temperature Controller 2 Input, 2 Output Relay 240V ac On-Off
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID
- Gefran 1200 Panel PID Temperature Controller 3 Input, 3 Output Relay 240V ac On-Off
- Gefran 1200 Panel PID Temperature Controller Relay 240V ac/dc On-Off
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1200 Panel Mount Microprocessor 2 Input P PID
- Gefran 1200 DIN Controller 1 Input, 3 Output Relay 240V ac/dc Temperature Controller
