Eliwell DR 983 DIN Rail On-Off Temperature Controller 230V ac On-Off Temperature Controller
- RS Stock No.:
- 509-0878
- Mfr. Part No.:
- DR 983 PTC
- Manufacturer:
- Eliwell
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€169.21
(exc. VAT)
€208.13
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €169.21 | - |
| 5 + | €163.96 | 3% |
*price indicative
- RS Stock No.:
- 509-0878
- Mfr. Part No.:
- DR 983 PTC
- Manufacturer:
- Eliwell
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Product Type | On-Off Temperature Controller | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off Temperature Controller | |
| Maximum Supply Voltage | 230V ac | |
| Maximum Voltage | 230V ac | |
| Display Type | 3 Digit | |
| Width | 85mm | |
| Standards/Approvals | No | |
| Length | 70mm | |
| Series | DR 983 | |
| Input Type | K Type Thermocouple | |
| Mount Type | DIN Rail | |
| Panel Depth | 61mm | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Product Type On-Off Temperature Controller | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off Temperature Controller | ||
Maximum Supply Voltage 230V ac | ||
Maximum Voltage 230V ac | ||
Display Type 3 Digit | ||
Width 85mm | ||
Standards/Approvals No | ||
Length 70mm | ||
Series DR 983 | ||
Input Type K Type Thermocouple | ||
Mount Type DIN Rail | ||
Panel Depth 61mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
EWDR electronic controllers
Electronic controllers for ventilated refrigeration units.
3 inlets for temperature probes.
The EWDR 983 relay has 2 outputs whilst the EWDR 985 has 4.
12 V - 20 mA sensor supply output
Used to control defrosting cycles, compressors, etc.
Selection of lighting point, 3-digit display, 1/2, + sign.
Different types of alarm can be programmed.
Surface or DIN rail mounting.
Related links
- Eliwell DR 985 DIN Rail On-Off Temperature Controller 230V ac On-Off Temperature Controller
- Eliwell DR 4010 PTC DIN Rail On-Off Temperature Controller 240V ac On-Off Temperature Controller
- Eliwell ID 985LX Panel Mount On-Off Temperature Controller 2 Input, 4 Output Relay Output for Compressor and Defrost
- Eliwell EW7222 Panel Mount Controller 2 Input PID Controller
- Eliwell ICPlus 915 Panel Mount On-Off Temperature Controller 1 Input Relay: Out1 Spdt,
- Eliwell ICPlus 902 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V Electronic Controller
- Jumo iTRON DR 100 DIN Rail PID Temperature Controller, 2 Output Relay (SPDT/SPST) 240V ac On-Off
- Eliwell DR4020 DIN Rail Controller 1 Input, 3 Output Relay 240V On-Off
