CAL 9300 Panel PID Temperature Controller, 2 Output Relay 24V ac/dc Temperature Control

Subtotal (1 unit)*

€294.86

(exc. VAT)

€362.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€294.86

*price indicative

RS Stock No.:
511-8904
Mfr. Part No.:
930000030
Manufacturer:
CAL
Find similar products by selecting one or more attributes.
Select all

Brand

CAL

Product Type

PID Temperature Controller

Output Type

Relay

Number of Outputs

2

Maximum Current

20mA

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Control

Maximum Supply Voltage

24V ac/dc

Display Type

LED

Maximum Voltage

24V ac/dc

Standards/Approvals

CE, UL, cUL, FM

Width

48mm

IP Rating

IP66

Length

48mm

Input Type

Thermocouple, PT100

Mount Type

Panel

Series

9300

Panel Depth

106.7mm

RoHS Status: Exempt

COO (Country of Origin):
GB

CAL 9300 Temperature Controller


The CAL 9300 1/16DIN temperature controller is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Designed for industrial or scientific applications CAL 9300 has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot.

• 1 x 4 digit LED display with 2 output LEDs

• Easy-to-use autotuning

• Simple menu-driven configuration

• Single ramp/soak (dwell) program

• IP66 protection

• CALgrafix configuration & datalogging software

CAL Temperature Controllers


Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy