Jumo di 308 Panel Digital Indicator 6 Input, 4 Output Logic/SSR 240V ac/dc On-Off

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
668-3030
Distrelec Article No.:
304-01-013
Mfr. Part No.:
701550/181-000-25/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Logic/SSR

Product Type

Digital Indicator

Number of Inputs

6

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

240V ac/dc

Digital Comms

RS422, RS485, PROFIBUS-DP

Maximum Voltage

230V

Display Type

LCD

Width

48mm

Standards/Approvals

c UL US, CAN/CSA-C22.2 No. 61010-1, EN 61010-1, EN 61326-1, UL 61010-1

Length

96mm

IP Rating

IP20, IP65

Series

di 308

Mount Type

Panel

Panel Depth

90mm

COO (Country of Origin):
DE

di 308 — Digital display instrument


High-contrast, multicolour display

Configurable process display text, max. 24 character ticker

Universal input for analogue signals

Standard assembly with 1 analogue and 2 binary inputs, as well as 2 relay outputs and 2 logic outputs

Can be expanded with optional modules

Setup programme for quick and easy configuration

DIN installation housing, front measurement 96 x 48 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy