Omron E5EN Panel Mount PID Temperature Controller 2 Input, 2 Output 240V ac PID Controller
- RS Stock No.:
- 739-2703
- Mfr. Part No.:
- E5EN-HAA2HBM-500 100-240 VAC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€736.30
(exc. VAT)
€905.65
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 17 November 2026
Units | Per unit |
|---|---|
| 1 + | €736.30 |
*price indicative
- RS Stock No.:
- 739-2703
- Mfr. Part No.:
- E5EN-HAA2HBM-500 100-240 VAC
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 50A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS422, RS232C, RS485 | |
| Diagnostics | Yes | |
| Controlled Phases | 1 | |
| Maximum Voltage | 250V | |
| Display Type | 11 Segment | |
| Width | 48mm | |
| Length | 112mm | |
| Standards/Approvals | EN 61000-4-11, EN 61000-4-3, EN 61000-4-6, EN 61326, UL 61010-1, CSA C22.2 No. 1010-1, EN 61010-1 (IEC 61010-1), EN 61000-4-5, EN 61000-4-4, EN 55011, EN 61000-4-2, EN 61000-4-8 | |
| IP Rating | IP66, IP00, IP20 | |
| Series | E5EN | |
| Mount Type | Panel Mount | |
| Panel Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 50A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type PID Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS422, RS232C, RS485 | ||
Diagnostics Yes | ||
Controlled Phases 1 | ||
Maximum Voltage 250V | ||
Display Type 11 Segment | ||
Width 48mm | ||
Length 112mm | ||
Standards/Approvals EN 61000-4-11, EN 61000-4-3, EN 61000-4-6, EN 61326, UL 61010-1, CSA C22.2 No. 1010-1, EN 61010-1 (IEC 61010-1), EN 61000-4-5, EN 61000-4-4, EN 55011, EN 61000-4-2, EN 61000-4-8 | ||
IP Rating IP66, IP00, IP20 | ||
Series E5EN | ||
Mount Type Panel Mount | ||
Panel Depth 78mm | ||
- COO (Country of Origin):
- CN
E5EN-H/E5AN-H 1/8 and 1/4 DIN Temperature Controllers
Omron E5N-H Range
Related links
- Omron E5EN Panel Mount PID Temperature Controller 2 Input On-Off, 2-PID Controller
- Omron E5AN-H/E5EN-H Panel Mount PID Temperature Controller 2 Input On-Off, 2-PID
- Omron E5EN Panel Mount PID Temperature Controller 2 Output Position-proportional <BR/>relay output,
- Omron E5EN Panel Mount PID Temperature Controller 3 Output With additional card, 100 → 240 V ac Supply
- Omron E5EN Panel Mount PID Temperature Controller 2 Input, 3 Output 240V ac/dc PID Controller
- Omron E5AN-H Panel Mount PID Temperature Controller 2 Input, 1 Output Auxiliary Relay 240V ac PID Controller
- Omron E5CN-HT Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac PID Controller
- Omron E5EN Panel Mount PID Temperature Controller 2 Input PID, Proportional Valve
